- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Level Sensor ›
- CLP2EA1C230
CLP2EA1C230
Carlo Gavazzi
COND.LEVEL 2+1 FILL EMPTY PLUG
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
COND.LEVEL 2+1 FILL EMPTY PLUG
Search Keywords: CLP2EA1C230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CLP2EA1C230
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85023980
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Output Type:DPDT
-
Typical Operating Supply Voltage:230 VAC
-
Operating Temperature:-20 to +50 °C
-
Connection Type:Connector
-
Dimension:60.2 x 35.5 x 81 mm
-
Media Type:Liquid
-
Mounting:DIN Rail
-
Sensor Type:Conductive
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$236.10
2
$232.56
3
$229.07
4
$225.63
5 +
$221.13
Click for Quote
Log in
to unlock special pricing