- Home ›
- All Products›
- CGDP2040K5
CGDP2040K5
Carlo Gavazzi
Dpc 2Pole 40A Screw 208/240V |Carlo Gavazzi CGDP2040K5
Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Dpc 2Pole 40A Screw 208/240V |Carlo Gavazzi CGDP2040K5
Search Keywords: CGDP2040K5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CGDP2040K5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT