- Home ›
- All Products›
- CGDP1020F5
CGDP1020F5
Carlo Gavazzi
Dpc 1POLE 20A Screw 120V
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Dpc 1POLE 20A Screw 120V
Search Keywords: CGDP1020F5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CGDP1020F5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT