- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- CD34CNFLFNCP2
CD34CNFLFNCP2
Carlo Gavazzi
Proximity Sensor Capacitive NC NPN 10V to 30VDC 4-Pin
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
Proximity Sensor Capacitive NC NPN 10V to 30VDC 4-Pin
Search Keywords: CD34CNFLFNCP2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CD34CNFLFNCP2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Capacitive10994
-
Sensing Distance:N/A
-
Mounting:Flush
-
Output Type:NPN10980
-
Dimension:16 x 8 x 35.110966mmmm
-
Response Frequency:10 Hz
-
Operating Temperature:-25 to 80 °C
-
Terminal Type:Cable10993
-
Typical Operating Supply Voltage:12,15,18,24 V
-
Switching Mode:NC10992
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$73.10
5
$70.28
10
$69.22
20
$67.40
50
$66.38
100 +
$65.39
Click for Quote
Log in
to unlock special pricing