- Home ›
- All Products›
- CC50LA440
CC50LA440
Carlo Gavazzi
Res Thick Film 1206 10K Ohm 1% 1/4W 100ppm/C SMD Paper T/R
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Thick Film 1206 10K Ohm 1% 1/4W 100ppm/C SMD Paper T/R
Search Keywords: CC50LA440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CC50LA440
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
3
$127.30
5
$114.57
8
$100.25
10 +
$98.24
Click for Quote
Log in
to unlock special pricing