- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CC40SA480-60HZ
CC40SA480-60HZ
Carlo Gavazzi
3P CONT S 480V 60Hz 2NO2NC
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
3P CONT S 480V 60Hz 2NO2NC
Search Keywords: CC40SA48060HZ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CC40SA480-60HZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9023000001
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$115.84
5
$107.19
10
$104.09
20
$98.38
50
$95.76
100 +
$94.32
Click for Quote
Log in
to unlock special pricing