- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- CA18CLN12TC
CA18CLN12TC
Carlo Gavazzi
CAP PROX PL M18 SCR NC CAB
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Description
+
CAP PROX PL M18 SCR NC CAB
Search Keywords: CA18CLN12TC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CA18CLN12TC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Capacitive
-
Sensing Distance:12 mm
-
Mounting:N/A
-
Output Type:SCR
-
Dimension:83.5 x 24 x 27.7 mm
-
Operating Temperature:-25 to 80 °C
-
Switching Mode:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$291.35
3
$289.21
5 +
$269.09
Click for Quote
Log in
to unlock special pricing