- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- CA18CAF08PAM1
CA18CAF08PAM1
Carlo Gavazzi
CAP PROX PL M18 PNP NO+NC PLUG
Datasheet Accessories Notify Me
RoHS Compliant
EACH Packaging
Certificate of Compliance Guarantee
Description
+
CAP PROX PL M18 PNP NO+NC PLUG
Search Keywords: CA18CAF08PAM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlo Gavazzi
-
Part No:CA18CAF08PAM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:LT
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Capacitive
-
Sensing Distance:8 mm
-
Mounting:Panel
-
Output Type:PNP
-
Dimension:85 mm
-
Operating Temperature:-30 to 85 °C
-
Switching Mode:NO/NC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$81.62
5
$78.46
10
$77.29
20
$75.25
50
$74.12
100 +
$73.01
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT