- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- M22759/18-24-4
M22759/18-24-4
Carlisle Interconnect Technologies
Hook-up Wire 24AWG 0.97mm 600V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Hook-up Wire 24AWG 0.97mm 600V
Search Keywords: M2275918244
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:M22759/18-24-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
544
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
544
$0.059
12,000
$0.056
24,000
$0.054
61,000
$0.053
193,000 +
$0.050
Click for Quote
Log in
to unlock special pricing