- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- CNS002
Conn Type N 0Hz to 11GHz 50Ohm Solder ST Cable Mount PL Gold
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Conn Type N 0Hz to 11GHz 50Ohm Solder ST Cable Mount PL Gold
Search Keywords: CNS002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:CNS002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
ECCN:9A991
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
13
$225.09
25
$123.93
38
$86.06
50 +
$84.34
Click for Quote
Log in
to unlock special pricing