- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5730-2
SMA Male Straight Crimp For Rg 174, 188, 316, 179, 187
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
SMA Male Straight Crimp For Rg 174, 188, 316, 179, 187
Search Keywords: 57302
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Carlisle Interconnect Technologies |
| Part No: | 5730-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694010 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | SMA |
| Impedance: | 50 Ohm |
| Gender: | PL |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Terminate To: | Flexible Cable |
| Termination Method: | Crimp |
Product Guides
+
Frequently Asked Questions
Is 5730-2 RoHS compliant?
Yes, 5730-2 is RoHS compliant.
What is the lead time for 5730-2?
The standard lead time for 5730-2 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for out of Stock Qty:
20
10 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$229.16
5
$228.59
10
$228.02
20
$227.45
40
$120.04
60
$82.56
79 +
$80.90
Click for Quote
Log in
to unlock special pricing