- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 5730-1SF
5730-1SF
Carlisle Interconnect Technologies
Connector - SMA - 50Ohm - ST PL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connector - SMA - 50Ohm - ST PL
Search Keywords: 57301SF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carlisle Interconnect Technologies
-
Part No:5730-1SF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SMA
-
Impedance:50 Ohm
-
Operating Frequency:N/A
-
Gender:PL
-
Mounting:N/A
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:N/A
-
Operating Temperature:N/A
-
Dimension:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$26.31
5
$24.79
10
$24.42
25
$24.06
50
$23.42
100
$16.83
250 +
$12.78
Click for Quote
Log in
to unlock special pricing