help desk software
Image is representational - see mfr. specs

Conn SMK Adapter M/M 0Hz to 40GHz 50Ohm ST Gold Over Nickel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn SMK Adapter M/M 0Hz to 40GHz 50Ohm ST Gold Over Nickel
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carlisle Interconnect Technologies
  • Part No:
    223CCSF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    SMK Adapter
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 40 Hz to GHz
  • Gender:
    M/M
  • Mounting:
    N/A
  • Body Orientation:
    Straight
  • Termination Method:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks can ship 1/23/26
Backorder
Price (USD)
Qty
Unit Price
13
$253.99
25
$139.84
38
$97.11
50 +
$95.17
Click for Quote
Log in to unlock special pricing