- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- W45D20001-DZZ00-000
Littelfuse / Carling Technologies
W45D20001-DZZ00-000
Switch Rocker - Sealed - Special Circuit - 10A - 12V - 0.11 Tab Terminal - Snap-In Mount.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker - Sealed - Special Circuit - 10A - 12V - 0.11 Tab Terminal - Snap-In Mount.
Search Keywords: W45D20001DZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:W45D20001-DZZ00-000
-
Alias/AKA:RWW-00000372
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
100
Product Guides
+
Frequently Asked Questions
Is W45D20001-DZZ00-000 RoHS compliant?
Yes, W45D20001-DZZ00-000 is RoHS compliant.
What is the lead time for W45D20001-DZZ00-000?
The standard lead time for W45D20001-DZZ00-000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
25
$16.29
50
$12.22
75
$11.40
100 +
$11.17
Click for Quote
Log in
to unlock special pricing