- Home ›
- All Products›
- W12B2001-AZZ18-000
W12B2001-AZZ18-000
Carling Technologies
Switch Rocker Spst-no 10A 24V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Spst-no 10A 24V
Search Keywords: W12B2001AZZ18000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:W12B2001-AZZ18-000
-
Alias/AKA:RWW-00000300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500660
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$15.39
30
$14.93
50
$14.50
100
$10.36
250
$7.94
500
$7.73
1,000 +
$7.63
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments