- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VMB1BD0C-A9S00-000
VMB1BD0C-A9S00-000
Carling Technologies
Switch Rocker DPDT 15A 24V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPDT 15A 24V
Search Keywords: VMB1BD0CA9S00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VMB1BD0C-A9S00-000
-
Alias/AKA:RCV-00113761
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$28.20
30
$26.57
50
$26.19
100
$17.94
250
$14.16
500
$13.98
1,000 +
$13.62
Click for Quote
Log in
to unlock special pricing