- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VLD2UHTB-PZCY8-1Z1
VLD2UHTB-PZCY8-1Z1
Carling Technologies
Switch Rocker Sealed V Series 20A 12V DPDT (ON)-OFF-(ON) Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Sealed V Series 20A 12V DPDT (ON)-OFF-(ON) Panel Mount
Search Keywords: VLD2UHTBPZCY81Z1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VLD2UHTB-PZCY8-1Z1
-
Alias/AKA:RCV-37131682
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$30.61
5
$28.85
10
$28.78
30
$28.00
50
$27.25
100
$19.46
250 +
$15.59
Click for Quote
Log in
to unlock special pricing