- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VLD1G66B-00000-000
VLD1G66B-00000-000
Carling Technologies
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker/Paddle Rocker 20A 12VDC 150000Cycle
Search Keywords: VLD1G66B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VLD1G66B-00000-000
-
Alias/AKA:RCV-00002274
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$21.32
20
$20.25
40
$19.24
80
$18.28
100
$13.06
250 +
$10.59
Click for Quote
Log in
to unlock special pricing