- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VKD2D66B-655UG-1MU
VKD2D66B-655UG-1MU
Carling Technologies
Switch Rocker DPDT 20A 12V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPDT 20A 12V
Search Keywords: VKD2D66B655UG1MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VKD2D66B-655UG-1MU
-
Alias/AKA:RCV-37138775
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$26.21
30
$24.69
50
$24.34
100
$16.67
250
$13.52
500
$13.16
1,000 +
$12.99
Click for Quote
Log in
to unlock special pricing