- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VJD1D66B-CNCXX-100-XFAN1
VJD1D66B-CNCXX-100-XFAN1
Carling Technologies
Switch Rocker Sealed V Series 20A 12V DPDT ON-OFF-ON Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Sealed V Series 20A 12V DPDT ON-OFF-ON Panel Mount
Search Keywords: VJD1D66BCNCXX100XFAN1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VJD1D66B-CNCXX-100-XFAN1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536500660
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
5
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$15.87
10
$15.19
25
$14.76
50
$14.37
100
$12.71
250
$9.93
500 +
$9.68
Click for Quote
Log in
to unlock special pricing