- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VDD1BH0B-AGC00-000
VDD1BH0B-AGC00-000
Carling Technologies
Rocker Switch - DPDT - On-On - 20A 12VDC - Convex (Reverse V), Illuminated Actuator - 12 VDC Green LED - Quick Connect 0.250"( ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPDT - On-On - 20A 12VDC - Convex (Reverse V), Illuminated Actuator - 12 VDC Green LED - Quick Connect 0.250"(6.3mm).
Search Keywords: VDD1BH0BAGC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VDD1BH0B-AGC00-000
-
Alias/AKA:RCV-00010994
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
10
$19.71
30
$19.13
50
$18.57
100
$13.08
250
$10.17
500
$9.90
1,000 +
$9.77
Click for Quote
Log in
to unlock special pricing