- Home ›
- All Products›
- VDD1AH0B-AGC11-000
VDD1AH0B-AGC11-000
Carling Technologies
Switch Rocker Sealed V Series 20A 12V DPST ON-None-ON Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Sealed V Series 20A 12V DPST ON-None-ON Panel Mount
Search Keywords: VDD1AH0BAGC11000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VDD1AH0B-AGC11-000
-
Alias/AKA:RCV-00110722
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$20.72
30
$20.10
50
$19.52
100
$13.74
250
$10.69
500
$10.40
1,000 +
$10.27
Click for Quote
Log in
to unlock special pricing