- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VAD2SW0C-UZV00-0
Littelfuse / Carling Technologies
VAD2SW0C-UZV00-0
Switch Rocker Sealed V Series 20A 12V DPST ON-None-OFF Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker Sealed V Series 20A 12V DPST ON-None-OFF Panel Mount
Search Keywords: VAD2SW0CUZV000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:VAD2SW0C-UZV00-0
-
Alias/AKA:RCV-37132607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is VAD2SW0C-UZV00-0 RoHS compliant?
Yes, VAD2SW0C-UZV00-0 is RoHS compliant.
What is the lead time for VAD2SW0C-UZV00-0?
The standard lead time for VAD2SW0C-UZV00-0 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
5
$12.51
25
$11.88
50
$11.61
100
$11.37
300
$9.09
500
$8.98
1,000 +
$8.92
Click for Quote
Log in
to unlock special pricing