- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- VAB1HWVC-A3D00-0
VAB1HWVC-A3D00-0
Carling Technologies
Switch Rocker DPST 15A 24V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPST 15A 24V
Search Keywords: VAB1HWVCA3D000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:VAB1HWVC-A3D00-0
-
Alias/AKA:RCV-00113740
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$19.02
30
$18.73
50
$18.33
100
$12.83
250
$10.41
500
$10.28
1,000 +
$10.21
Click for Quote
Log in
to unlock special pricing