- Home ›
- All Products›
- V8D4S004-1ZZ00-000
V8D4S004-1ZZ00-000
Carling Technologies
Rocker Switch - SPDT - Mom-Off-Mom - 20A, 12VDC - Concave (Standard V) Actuator - IP66/IP68 - Solder Lug Termination - Panel M ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - SPDT - Mom-Off-Mom - 20A, 12VDC - Concave (Standard V) Actuator - IP66/IP68 - Solder Lug Termination - Panel Mount, Snap-In.
Search Keywords: V8D4S0041ZZ00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V8D4S004-1ZZ00-000
-
Alias/AKA:RCV-00109369
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$11.86
30
$11.40
50
$11.37
100
$8.03
250
$6.34
500
$6.25
1,000 +
$6.22
Click for Quote
Log in
to unlock special pricing