- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V8B2UVVB-00000-000
V8B2UVVB-00000-000
Carling Technologies
Switch Rocker Sealed V Series 15A 24V SPDT (ON)-OFF-(ON) Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Sealed V Series 15A 24V SPDT (ON)-OFF-(ON) Panel Mount
Search Keywords: V8B2UVVB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V8B2UVVB-00000-000
-
Alias/AKA:RCV-00110569
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$16.63
30
$16.38
50
$16.14
100
$11.45
250
$9.10
500
$8.98
1,000 +
$8.93
Click for Quote
Log in
to unlock special pricing