- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V6D1DTTB-00000-000
V6D1DTTB-00000-000
Carling Technologies
Switch Rocker Sealed V Series 20A 12V SPDT ON-OFF-ON Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Sealed V Series 20A 12V SPDT ON-OFF-ON Panel Mount
Search Keywords: V6D1DTTB00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V6D1DTTB-00000-000
-
Alias/AKA:RCV-00109465
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
9
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
10
$19.23
30
$18.66
50
$18.11
100
$12.75
250
$9.92
500
$9.66
1,000 +
$9.53
Click for Quote
Log in
to unlock special pricing