- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V6C2YCCB-CNB00-000
Littelfuse / Carling Technologies
V6C2YCCB-CNB00-000
Switch Rocker Sealed V Series 20A 18V SPDT ON-OFF-ON Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker Sealed V Series 20A 18V SPDT ON-OFF-ON Panel Mount
Search Keywords: V6C2YCCBCNB00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:V6C2YCCB-CNB00-000
-
Alias/AKA:RCV-00110687
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is V6C2YCCB-CNB00-000 RoHS compliant?
Yes, V6C2YCCB-CNB00-000 is RoHS compliant.
What is the lead time for V6C2YCCB-CNB00-000?
The standard lead time for V6C2YCCB-CNB00-000 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
25
$26.45
50
$16.28
75
$12.89
100 +
$12.63
Click for Quote
Log in
to unlock special pricing