- Home ›
- All Products›
- V6B1DJJ4-655RB-1RC
V6B1DJJ4-655RB-1RC
Carling Technologies
Switch Rocker Sealed V Series 15A 24V SPDT ON-OFF-ON Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Sealed V Series 15A 24V SPDT ON-OFF-ON Panel Mount
Search Keywords: V6B1DJJ4655RB1RC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V6B1DJJ4-655RB-1RC
-
Alias/AKA:RCV-00113300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$26.42
30
$24.89
50
$24.53
100
$16.80
250
$13.63
500
$13.27
1,000 +
$13.09
Click for Quote
Log in
to unlock special pricing