- Home ›
- All Products›
- V4D1S00B-GZC68-300
V4D1S00B-GZC68-300
Carling Technologies
Switch Rocker ON-NONE-ON SPDT Quick Connect Raised Rocker Actuator 20A 12V 100000Cycle
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON-NONE-ON SPDT Quick Connect Raised Rocker Actuator 20A 12V 100000Cycle
Search Keywords: V4D1S00BGZC68300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V4D1S00B-GZC68-300
-
Alias/AKA:RCV-00115360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
20
$12.74
40
$12.17
60
$11.72
100
$8.44
260
$6.47
500
$6.45
1,000 +
$6.30
Click for Quote
Log in
to unlock special pricing