- Home ›
- All Products›
- V4D1DHHB-GLCY9-1Z2
V4D1DHHB-GLCY9-1Z2
Carling Technologies
Switch Rocker Sealed V Series 20A 12V SPST ON-None-ON Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Sealed V Series 20A 12V SPST ON-None-ON Panel Mount
Search Keywords: V4D1DHHBGLCY91Z2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V4D1DHHB-GLCY9-1Z2
-
Alias/AKA:RCV-00112090
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
5
can ship 9/3/26
Minimum Order Quantity:
10
Order Increment:
10
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
1
$26.103
10
$23.730
30
$23.020
50
$22.030
100
$15.090
250
$12.240
500
$11.910
1,000 +
$11.760
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT