- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V2DAB60B-00000-000
V2DAB60B-00000-000
Carling Technologies
Switch Rocker (ON) None OFF SPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) None OFF SPST Quick Connect 20A 12VDC 150000Cycles Automotive Bulk
Search Keywords: V2DAB60B00000000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V2DAB60B-00000-000
-
Alias/AKA:RCV-37100135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$11.29
20
$10.73
40
$10.19
80
$9.68
100
$6.92
250 +
$5.61
Click for Quote
Log in
to unlock special pricing