- Home ›
- All Products›
- V1D2AH04-1LZ3H-300
V1D2AH04-1LZ3H-300
Carling Technologies
Switch Rocker Sealed V Series 20A 12V SPST ON-None-OFF Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Sealed V Series 20A 12V SPST ON-None-OFF Panel Mount
Search Keywords: V1D2AH041LZ3H300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1D2AH04-1LZ3H-300
-
Alias/AKA:RCV-00112970
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$19.31
30
$18.73
50
$18.19
100
$12.81
250
$9.96
500
$9.69
1,000 +
$9.57
Click for Quote
Log in
to unlock special pricing