- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- V1B2UDDB-ESC00-000
V1B2UDDB-ESC00-000
Carling Technologies
Switch Rocker Sealed V Series 15A 24V SPST ON-None-OFF Panel Mount
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker Sealed V Series 15A 24V SPST ON-None-OFF Panel Mount
Search Keywords: V1B2UDDBESC00000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1B2UDDB-ESC00-000
-
Alias/AKA:RCV-00109746
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
10
$16.36
30
$16.11
50
$15.88
100
$11.26
250
$8.95
500
$8.84
1,000 +
$8.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT