- Home ›
- All Products›
- V1B2AJ01-1LZ5C-100
V1B2AJ01-1LZ5C-100
Carling Technologies
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 24VDC 150000Cycle
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None OFF SPST Quick Connect Rocker 15A 24VDC 150000Cycle
Search Keywords: V1B2AJ011LZ5C100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:V1B2AJ01-1LZ5C-100
-
Alias/AKA:RCV-00006393
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$17.00
20
$16.15
40
$15.34
80
$14.58
100
$10.41
250 +
$8.45
Click for Quote
Log in
to unlock special pricing