help desk software
Image is representational - see mfr. specs

TILC5M-1C-BL-FN

Carling Technologies

Switch Rocker (ON) OFF (ON) SPDT Quick Connect Cross Serrated Rocker 15A 250VAC 559.27VA Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Cross Serrated Rocker 15A 250VAC 559.27VA Bulk
Search Keywords: TILC5M1CBLFN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Carling Technologies
  • Part No:
    TILC5M-1C-BL-FN
  • Alias/AKA:
    RIL-47971000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    1P2T (SPDT)
  • Switch Configuration:
    (On) Off (On)
  • Contact Rating @ Voltage:
    559.27 A
  • Actuator Style:
    Cross Serrated Rocker
  • Actuator Color:
    Black
  • Bezel Color:
    N/A
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Can Ship immediately
Minimum Order:
10
Order Increment:
10
12 Weeks can ship 2/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$10.63
30
$10.22
50
$10.06
100
$7.19
250
$5.69
500
$5.60
1,000 +
$5.52
Click for Quote
Log in to unlock special pricing
Older Equivalent
RIL-47971000
RIL-47971000
VIEW PRODUCT
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Cross Serrated Ro