- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIHM51-1S-WH-FN-CHR
TIHM51-1S-WH-FN-CHR
Carling Technologies
Switch Rocker ON OFF ON 3PDT Quick Connect Smooth Angled Rocker 15A 250VAC 559.27VA Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON OFF ON 3PDT Quick Connect Smooth Angled Rocker 15A 250VAC 559.27VA Bulk
Search Keywords: TIHM511SWHFNCHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIHM51-1S-WH-FN-CHR
-
Alias/AKA:THH-54418000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:3P2T (3PDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Smooth Angled Rocker
-
Actuator Color:White
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$37.28
5
$33.26
10
$33.18
30
$31.34
50
$29.62
100
$21.16
250 +
$16.70
Click for Quote
Log in
to unlock special pricing