- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIHK51-1S-RD-FN
TIHK51-1S-RD-FN
Carling Technologies
3-pole - ON-None-OFF - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illuminated Red Angular/Smooth Face Gloss R ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3-pole - ON-None-OFF - 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP @ 125-250VAC - Non-Illuminated Red Angular/Smooth Face Gloss Rocker - .250 Tab (Q.C.)
Search Keywords: TIHK511SRDFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIHK51-1S-RD-FN
-
Alias/AKA:THH-53825000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:3P1T (3PST)
-
Switch Configuration:OFF None ON
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Angular/Smooth Face Gloss Rocker
-
Actuator Color:Red
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$48.57
5
$37.81
10
$31.49
30
$27.43
50
$25.30
100
$21.66
250 +
$21.30
Click for Quote
Log in
to unlock special pricing
Older Equivalent