- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGM54-1S-WH-FN
TIGM54-1S-WH-FN
Carling Technologies
Rocker Switch - On-Off-On - 10A 250VAC - 15A 125VAC - Double Pole - Screw Terminals - White Angular/Smooth Face Gloss Actuator ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - On-Off-On - 10A 250VAC - 15A 125VAC - Double Pole - Screw Terminals - White Angular/Smooth Face Gloss Actuator - Metal Snap-In Bracket.
Search Keywords: TIGM541SWHFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGM54-1S-WH-FN
-
Alias/AKA:TGG-51945766
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
10
$19.27
20
$18.31
40
$17.39
80
$16.52
100
$11.80
250 +
$9.57
Click for Quote
Log in
to unlock special pricing