- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGL51-6S-WH-WWH-XDR2
TIGL51-6S-WH-WWH-XDR2
Carling Technologies
Rocker Switch - DPDT - ON-None-ON - White Actuator - 15A@125VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rocker Switch - DPDT - ON-None-ON - White Actuator - 15A@125VAC
Search Keywords: TIGL516SWHWWHXDR2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGL51-6S-WH-WWH-XDR2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$15.92
30
$15.45
50
$15.00
100
$10.71
250
$8.23
500
$8.01
1,000 +
$7.90
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments