- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGL51-1C-WH-FN
Available Replacements
Littelfuse / Carling Technologies
TIGL51-1C-WH-FN
Switch Rocker ON None ON DPDT Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Rocker ON None ON DPDT Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TIGL511CWHFN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:TIGL51-1C-WH-FN
-
Alias/AKA:TGG-51945492
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:DPDT
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Angular/Cross Serrations Gloss Rocker
-
Actuator Color:White
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
What replaces TIGL51-1C-WH-FN?
The recommended replacement for TIGL51-1C-WH-FN is TGG-51945492 from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is TIGL51-1C-WH-FN RoHS compliant?
Yes, TIGL51-1C-WH-FN is RoHS compliant.
What is the lead time for TIGL51-1C-WH-FN?
The standard lead time for TIGL51-1C-WH-FN is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$11.11
25
$10.55
50
$10.31
100
$10.09
300
$8.07
500
$7.97
1,000 +
$7.92
Click for Quote
Log in
to unlock special pricing