- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGG5E-6S-WH-NBL
TIGG5E-6S-WH-NBL
Carling Technologies
2-pole - (ON)-ON-OFF - 10A/15A 250VAC/125VAC 3/4 HP @ 125-250VAC - Non-Illuminated White Curved/Smooth Face Gloss Rocker - Scr ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
2-pole - (ON)-ON-OFF - 10A/15A 250VAC/125VAC 3/4 HP @ 125-250VAC - Non-Illuminated White Curved/Smooth Face Gloss Rocker - Screw Terminals
Search Keywords: TIGG5E6SWHNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGG5E-6S-WH-NBL
-
Alias/AKA:TGG-50345000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:N/A
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Smooth Curved Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Screw
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 10
On Order:
250
can ship 6/15/26
Stock lot only:
3
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$32.34
10
$29.40
30
$27.16
50
$27.10
100
$23.15
250
$22.22
500
$22.16
1,000 +
$21.86
Click for Quote
Log in
to unlock special pricing