Image is representational - see manufacturer specifications

Littelfuse / Carling Technologies Authorized Distributor

TIGG5B-6S-WH-NBL

Switch Rocker DP Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Rocker DP Quick Connect Smooth Curved Rocker 15A 250VAC 559.27VA Bulk
Search Keywords: TIGG5B6SWHNBL
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Littelfuse / Carling Technologies
Part No: TIGG5B-6S-WH-NBL
Alias/AKA: TGG-50277800
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509040
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Mounting: Panel Mount
Pole Throw Configuration: 2P2T (DPDT)
Contact Rating @ Voltage: 559.27 A
Actuator Style: Smooth Curved Rocker
Actuator Color: White
Bezel Color: Black
Illumination: N/R
Terminal Type: Quick Connect
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TIGG5B-6S-WH-NBL RoHS compliant?
Yes, TIGG5B-6S-WH-NBL is RoHS compliant.
What is the lead time for TIGG5B-6S-WH-NBL?
The standard lead time for TIGG5B-6S-WH-NBL is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks can ship 1/6/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$18.83
20
$17.88
40
$16.99
80
$16.14
100
$11.53
250 +
$9.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!