- Home ›
- All Products›
- TIGC5M-6M-WH-WWH
TIGC5M-6M-WH-WWH
Carling Technologies
Switch Rocker SPDT 15A 125V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker SPDT 15A 125V
Search Keywords: TIGC5M6MWHWWH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGC5M-6M-WH-WWH
-
Alias/AKA:TGG-51946870
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$13.25
20
$12.58
40
$11.95
80
$11.36
100
$8.11
250 +
$6.58
Click for Quote
Log in
to unlock special pricing