- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TIGB51-7S-BL-NBL
TIGB51-7S-BL-NBL
Carling Technologies
Switch Rocker ON None ON SPDT Quick Connect Round/Smooth Face Gloss Paddle Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker ON None ON SPDT Quick Connect Round/Smooth Face Gloss Paddle Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TIGB517SBLNBL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TIGB51-7S-BL-NBL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Mounting:Panel Mount
-
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Round/Smooth Face Gloss Paddle Rocker
-
Actuator Color:Black
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20
Order Increment:
20
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
20
$12.01
40
$11.47
60
$11.05
100
$7.96
260
$6.10
500
$6.08
1,000 +
$5.94
Click for Quote
Log in
to unlock special pricing