- Home ›
- All Products›
- TGL-52753000
TGL-52753000
Carling Technologies
Switch Rocker DPST 15A 250V
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker DPST 15A 250V
Search Keywords: TGL52753000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGL-52753000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Buy all 7 in-stock or the regular minimum order quantity of 10
Stock lot only:
7
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
1
$18.645
10
$16.950
30
$16.700
50
$16.450
100
$11.670
250
$9.280
500
$9.160
1,000 +
$9.100
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT
LTIGK04-1L-BL-RC-A/125N
VIEW PRODUCT
Switch Rocker ON None OFF DPST Screw Angular/Longline Serrations