- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGG-51947830
TGG-51947830
Carling Technologies
Switch Rocker 15A 125V
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Switch Rocker 15A 125V
Search Keywords: TGG51947830
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGG-51947830
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
10
$14.96
30
$13.84
50
$13.81
100
$9.60
250
$7.37
500
$7.18
1,000 +
$7.08
Click for Quote
Log in
to unlock special pricing