- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGG-51947737
Available Replacements
Littelfuse / Carling Technologies
TGG-51947737
Switch Rocker SPDT 15A 125V
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Rocker SPDT 15A 125V
Search Keywords: TGG51947737
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:TGG-51947737
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is TGG-51947737 discontinued?
Yes, TGG-51947737 from Littelfuse / Carling Technologies is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TGG-51947737?
The recommended replacement for TGG-51947737 is TIGB5B-6S-WH-WBL from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is TGG-51947737 RoHS compliant?
Yes, TGG-51947737 is RoHS compliant.
What is the lead time for TGG-51947737?
The standard lead time for TGG-51947737 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.