- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGG-51599700
Available Replacements
Littelfuse / Carling Technologies
TGG-51599700
Switch Rocker ON OFF ON DPDT Quick Connect Smooth Curved Rocker 20A 277VAC 1491.4VA Bulk
View Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Switch Rocker ON OFF ON DPDT Quick Connect Smooth Curved Rocker 20A 277VAC 1491.4VA Bulk
Search Keywords: TGG51599700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Littelfuse / Carling Technologies
-
Part No:TGG-51599700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:On Off On
-
Contact Rating @ Voltage:1491.4 A
-
Actuator Style:Smooth Curved Rocker
-
Actuator Color:White
-
Bezel Color:Black
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is TGG-51599700 discontinued?
Yes, TGG-51599700 from Littelfuse / Carling Technologies is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces TGG-51599700?
The recommended replacement for TGG-51599700 is TIGM721-6S-WH-WBL from Littelfuse / Carling Technologies, available from OnlineComponents.com.
Is TGG-51599700 RoHS compliant?
Yes, TGG-51599700 is RoHS compliant.
What is the lead time for TGG-51599700?
The standard lead time for TGG-51599700 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.