- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Rocker Switches ›
- TGG-51412000
TGG-51412000
Carling Technologies
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Switch Rocker (ON) OFF (ON) DPDT Quick Connect Angular/Cross Serrations Gloss Rocker 15A 250VAC 30VDC 559.27VA 100000Cycles
Search Keywords: TGG51412000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Carling Technologies
-
Part No:TGG-51412000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Pole Throw Configuration:2P2T (DPDT)
-
Switch Configuration:(On) Off (On)
-
Contact Rating @ Voltage:559.27 A
-
Actuator Style:Angular/Cross Serrations Gloss Rocker
-
Actuator Color:White
-
Bezel Color:N/A
-
Illumination:N/R
-
Terminal Type:Quick Connect
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
203
can ship 5/18/26
Minimum Order Quantity:
10
Order Increment:
10
Price (USD)
Qty
Unit Price
10
$20.32
30
$19.71
50
$19.14
100
$13.47
250
$10.48
500
$10.20
1,000 +
$10.07
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT